857-012-421-103

Heilind Number:EDA857-012-421-103
Manufacturer:EDAC
Manufacturer Number:857-012-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-421-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its single row configuration with 12 copper alloy contacts provides secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this straight mount orientation connector for seamless board-to-board connections in your next project.