857-012-421-104

Heilind Number:EDA857-012-421-104
Manufacturer:EDAC
Manufacturer Number:857-012-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-421-104

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 12 positions, it offers seamless integration on your PCB. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.