857-012-421-107

Heilind Number:EDA857-012-421-107
Manufacturer:EDAC
Manufacturer Number:857-012-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-421-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Crafted in sleek black and boasting a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in high-temperature environments. With a single row design and a pitch of .156 inches, it offers seamless integration onto your PCB. The 12 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Perfect for board-to-board PCB connections, it guarantees secure and stable linkages in any electronic setup. Upgrade your systems with this top-quality Card Edge Connector and experience enhanced performance like never before.