857-012-421-108

Heilind Number:EDA857-012-421-108
Manufacturer:EDAC
Manufacturer Number:857-012-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-421-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With a single row configuration and a total of 12 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient transmission of up to 5A of current. This connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation on your circuit boards. Its straight mount orientation further simplifies the assembly process. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB connectivity with this high-quality Card Edge Connector.