857-012-421-112

Heilind Number:EDA857-012-421-112
Manufacturer:EDAC
Manufacturer Number:857-012-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-421-112

Detailed Description

Upgrade your high-temp PCB connections with our robust Card Edge Connector. Designed for durability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even at temperatures ranging from -40 to 105 °C. With a single row layout and 12 positions, it offers seamless connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, this connector delivers versatility and stability for your PCB designs. Trust in its 5A amperage rating for consistent power flow, making it an essential component for any electronic assembly project. Elevate your connections with this high-quality Card Edge Connector.