857-012-422-201

Heilind Number:EDA857-012-422-201
Manufacturer:EDAC
Manufacturer Number:857-012-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-422-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures both durability and performance in challenging environments. With a 5A amperage capacity and Copper Alloy contact material, it guarantees reliable power transmission. Its dual-row design, featuring 12 positions at a pitch of .156 inches, offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its straight mount orientation and .2-inch row spacing further enhance versatility. Elevate your PCB assembly with this essential component.