857-012-422-203

Heilind Number:EDA857-012-422-203
Manufacturer:EDAC
Manufacturer Number:857-012-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-422-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With two rows of precision-engineered Copper Alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, offering ample connectivity options for your application. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Elevate your PCB connectivity with this high-quality component, a must-have in any electronics assembly toolkit.