857-012-422-207

Heilind Number:EDA857-012-422-207
Manufacturer:EDAC
Manufacturer Number:857-012-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-422-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 12 positions. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity solutions with this black Card Edge Connector.