857-012-422-208

Heilind Number:EDA857-012-422-208
Manufacturer:EDAC
Manufacturer Number:857-012-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-422-208

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Its copper alloy contacts support a current of up to 5 A, making it ideal for high-power applications. Featuring two rows and 12 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board connectivity needs. Elevate your system's performance with this essential component.