857-012-422-212

Heilind Number:EDA857-012-422-212
Manufacturer:EDAC
Manufacturer Number:857-012-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a rugged housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand high temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts, it ensures secure and efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation and 12 positions make it ideal for board-to-board PCB connections. Trust in this black connector with a 5A amperage rating for your critical applications. Upgrade your setup with the durability and precision of this essential component.