857-012-424-201

Heilind Number:EDA857-012-424-201
Manufacturer:EDAC
Manufacturer Number:857-012-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-424-201

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black finish, this connector is built to withstand high temperatures with a UL 94V-0 Polyphenylene Sulfide housing material. Its Copper Alloy contact material ensures reliable power transmission, while the dual-row design with 12 positions offers versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transfer on your PCB. Suitable for straight mount orientation, it operates smoothly in temperatures ranging from -40 to 105 degrees Celsius, making it ideal for a wide range of applications. Elevate your connectivity solutions with this durable and efficient card edge connector.