857-012-424-208

Heilind Number:EDA857-012-424-208
Manufacturer:EDAC
Manufacturer Number:857-012-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-424-208

Detailed Description

Meet the demands of high temperature environments with our High Temp Card Edge Connector. Designed for reliability and durability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh conditions. With a double row configuration and 12 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its straight mount orientation for secure and stable connections, making it a valuable component in your electronic systems.