857-012-424-212

Heilind Number:EDA857-012-424-212
Manufacturer:EDAC
Manufacturer Number:857-012-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-424-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is both stylish and resilient. Featuring two rows of high-quality Copper Alloy contacts, it ensures efficient power delivery with a 5A amperage capacity. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCB, while the straight mount orientation offers versatility in design. With 12 positions available, you can easily connect multiple devices with confidence. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.