857-012-425-101

Heilind Number:EDA857-012-425-101
Manufacturer:EDAC
Manufacturer Number:857-012-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-425-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 5A. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only offers exceptional durability but also complies with stringent safety standards. Featuring a single row layout with 12 positions, it facilitates seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer, while the 0.156-inch pitch and 0.2-inch row spacing allow for precise alignment. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity needs.