857-012-425-102

Heilind Number:EDA857-012-425-102
Manufacturer:EDAC
Manufacturer Number:857-012-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliability in demanding environments. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. Featuring a single row layout with 12 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 5A. Designed for straight mount orientation, it's easy to install and fits perfectly in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an ideal choice for high-performance systems. Trust in its quality and performance for all your board-to-board PCB connections.