857-012-425-103

Heilind Number:EDA857-012-425-103
Manufacturer:EDAC
Manufacturer Number:857-012-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-425-103

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, a reliable essential for seamless board-to-board PCB connections. Offering a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures durability and safety in high-temperature environments. With copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission with an amperage of 5A. Featuring a single row design with 12 positions, it's perfect for streamlined installations. The straight mount orientation and row spacing of .2 inches further enhance its versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a must-have component for industrial and commercial applications. Elevate your PCB connectivity with this high-quality card edge connector.