857-012-425-108

Heilind Number:EDA857-012-425-108
Manufacturer:EDAC
Manufacturer Number:857-012-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-425-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. With a 1-row configuration and 12 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether straight or right-angle mount, this connector accommodates diverse PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial environments. Trust in our cutting-edge technology to optimize your board-to-board connections.