857-012-425-112

Heilind Number:EDA857-012-425-112
Manufacturer:EDAC
Manufacturer Number:857-012-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-425-112

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Crafted for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a single row design and 12 positions, it offers seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setups with this essential component for uninterrupted performance.