857-012-427-101

Heilind Number:EDA857-012-427-101
Manufacturer:EDAC
Manufacturer Number:857-012-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-427-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring a single row layout with 12 positions and a .156-inch pitch, it offers seamless connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your projects.