857-012-427-102

Heilind Number:EDA857-012-427-102
Manufacturer:EDAC
Manufacturer Number:857-012-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-427-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 12 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for robust and efficient electronic interconnections.