857-012-427-104

Heilind Number:EDA857-012-427-104
Manufacturer:EDAC
Manufacturer Number:857-012-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-427-104

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 12 positions, it offers seamless integration for your PCB connections. The contact material, crafted from robust Copper Alloy, guarantees reliable conductivity. Perfect for board-to-board applications, its .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its straight mount orientation and 5A amperage rating, meeting the highest standards for performance and longevity. Elevate your connectivity game with this essential component.