857-012-427-112

Heilind Number:EDA857-012-427-112
Manufacturer:EDAC
Manufacturer Number:857-012-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-427-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. The copper alloy contact material and 5A amperage rating guarantee efficient power transmission, while the 1-row configuration with 12 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Suitable for straight mounting orientation, it's perfect for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Shop now and experience seamless connectivity like never before.