857-012-431-101

Heilind Number:EDA857-012-431-101
Manufacturer:EDAC
Manufacturer Number:857-012-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-431-101

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring a single row configuration with 12 copper alloy contact positions, it guarantees reliable power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is ideal for applications that require uncompromising quality and thermal resilience. Elevate your PCB connectivity with this essential component.