857-012-431-102

Heilind Number:EDA857-012-431-102
Manufacturer:EDAC
Manufacturer Number:857-012-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-431-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector boasts a sleek design, with a single row layout featuring 12 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficient power transmission, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-tier Card Edge Connector.