857-012-431-104

Heilind Number:EDA857-012-431-104
Manufacturer:EDAC
Manufacturer Number:857-012-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-431-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row setup and 12 positions, it offers optimal space efficiency without compromising on performance. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether you're a professional in the field or a hobbyist, our Card Edge Connector is the perfect solution for your PCB connectivity needs. Elevate your projects with this essential component today.