857-012-431-107

Heilind Number:EDA857-012-431-107
Manufacturer:EDAC
Manufacturer Number:857-012-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both heat resistance and safety. With a single row configuration and a total of 12 positions, it offers seamless connectivity for your electronic devices. The contact material, a sturdy Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this essential component.