857-012-431-108

Heilind Number:EDA857-012-431-108
Manufacturer:EDAC
Manufacturer Number:857-012-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-431-108

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in extreme environments, it boasts a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your 12-position board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance in even the harshest conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Upgrade your connectivity solutions with this essential component.