857-012-440-203

Heilind Number:EDA857-012-440-203
Manufacturer:EDAC
Manufacturer Number:857-012-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-440-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in elevated temperature environments. Boasting a sleek black exterior, this connector features a two-row configuration with 12 positions for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is crucial. Choose this connector for your board-to-board PCB connections and elevate your connectivity experience.