857-012-440-208

Heilind Number:EDA857-012-440-208
Manufacturer:EDAC
Manufacturer Number:857-012-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-440-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of Copper Alloy contacts, it ensures reliable power delivery at up to 5 A. The .156-inch pitch and .2-inch row spacing offer precise connectivity, accommodating 12 positions for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in this Black connector for efficient and secure PCB setups.