857-012-440-212

Heilind Number:EDA857-012-440-212
Manufacturer:EDAC
Manufacturer Number:857-012-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-440-212

Detailed Description

Efficiently connect your high temperature applications with this Black High Temp Card Edge Connector. With a durable housing constructed from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contact material, this connector ensures reliable performance even in the harshest environments. Featuring two rows and 12 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity on your PCBs. The straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees high power transmission. Operating in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and electronic applications where durability and performance are crucial. Find it in our lineup of high-quality PCB connectors for seamless board-to-board connections.