857-012-441-102

Heilind Number:EDA857-012-441-102
Manufacturer:EDAC
Manufacturer Number:857-012-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-441-102

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 12 positions for seamless board-to-board connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient integration and efficient signal transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Elevate your PCB design with this essential component, a must-have in the arsenal of any electronics enthusiast or professional.