857-012-441-107

Heilind Number:EDA857-012-441-107
Manufacturer:EDAC
Manufacturer Number:857-012-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-441-107

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also fire-resistant. With a single row layout and a pitch of .156 inches, it provides seamless connectivity for a variety of applications. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 5A. Its straight mount orientation and 12 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in extreme conditions. Perfect for PCB connections, this connector is a crucial component for seamless data transfer and power distribution in your projects.