857-012-441-108

Heilind Number:EDA857-012-441-108
Manufacturer:EDAC
Manufacturer Number:857-012-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-441-108

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 12 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application where precision and resilience are paramount. Upgrade your connectivity solutions with this state-of-the-art connector.