857-012-441-112

Heilind Number:EDA857-012-441-112
Manufacturer:EDAC
Manufacturer Number:857-012-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-441-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for performance, it boasts a current rating of 5 A and features durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, it offers reliable connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Operating seamlessly in environments ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless Board-to-Board connections.