857-012-442-201

Heilind Number:EDA857-012-442-201
Manufacturer:EDAC
Manufacturer Number:857-012-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-442-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with an amperage of 5 A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .156 in and a row spacing of .2 in, it offers a total of 12 positions for secure and efficient PCB connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable board-to-board connectivity. Elevate your setup with this essential component.