857-012-442-212

Heilind Number:EDA857-012-442-212
Manufacturer:EDAC
Manufacturer Number:857-012-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-442-212

Detailed Description

Enhance thermal performance in your electronic setups with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With a 5 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 12 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for seamless board-to-board connections, delivering optimal performance in every use case. Explore our full range of PCB connectors for even more connectivity solutions.