857-012-445-101

Heilind Number:EDA857-012-445-101
Manufacturer:EDAC
Manufacturer Number:857-012-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-445-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .156 inches, it offers 12 positions for seamless board-to-board connections. Crafted with copper alloy contacts for reliable conductivity, it ensures a steady amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this durable and efficient connector.