857-012-445-102

Heilind Number:EDA857-012-445-102
Manufacturer:EDAC
Manufacturer Number:857-012-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-445-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and style. With a single row configuration and 12 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of applications, this connector features a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.