857-012-445-104

Heilind Number:EDA857-012-445-104
Manufacturer:EDAC
Manufacturer Number:857-012-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-445-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable performance. With a single row layout and a pitch of .156 inches, it offers seamless integration on PCBs. The straight mount orientation and 12-position configuration make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.