857-012-445-107

Heilind Number:EDA857-012-445-107
Manufacturer:EDAC
Manufacturer Number:857-012-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-445-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this black connector boasts an amperage rating of 5 A and features a housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With a single row configuration and 12 positions, it offers reliable contact through copper alloy material. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly between -40 and 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore our range of board-to-board connectors for efficient and seamless connections.