857-012-445-112

Heilind Number:EDA857-012-445-112
Manufacturer:EDAC
Manufacturer Number:857-012-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-445-112

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 12 positions, it offers seamless integration for your PCB layout. The copper alloy contact material ensures reliable power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Its straight mount orientation simplifies assembly, making it a convenient choice for your next project in the realm of high-temperature electronics. Trust in our connector to deliver uncompromising performance, even in the most challenging conditions.