857-012-447-101

Heilind Number:EDA857-012-447-101
Manufacturer:EDAC
Manufacturer Number:857-012-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-447-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row and 12 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding applications. Trust in our connector to deliver superior performance and longevity in your electronic projects.