857-012-447-102

Heilind Number:EDA857-012-447-102
Manufacturer:EDAC
Manufacturer Number:857-012-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-447-102

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures secure connectivity for critical applications. With a single row layout and 12 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Its sleek black design adds a touch of sophistication to any PCB assembly, while its straight mount orientation facilitates easy installation. Trust in this connector for seamless and durable connections in your electronic systems.