857-012-447-103

Heilind Number:EDA857-012-447-103
Manufacturer:EDAC
Manufacturer Number:857-012-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-447-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, it offers efficient and reliable connectivity for your PCB applications. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temperature environments. Its straight mount orientation adds versatility, making it suitable for a wide range of setups. Upgrade to our Card Edge Connector for superior quality and performance in your electronic projects.