857-012-447-104

Heilind Number:EDA857-012-447-104
Manufacturer:EDAC
Manufacturer Number:857-012-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-447-104

Detailed Description

Achieve seamless connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it features a 1-row layout with 12 positions, each crafted from durable Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and performance even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond.