857-012-447-107

Heilind Number:EDA857-012-447-107
Manufacturer:EDAC
Manufacturer Number:857-012-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-447-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability and reliability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers easy and efficient installation. The 12 positions, rated at 5A, provide ample connectivity options for your electronic devices. Made with high-quality copper alloy contacts, it guarantees stable and low-resistance connections. Suitable for a variety of applications, this connector has a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its performance for seamless signal transmission and board connectivity.