857-012-447-112

Heilind Number:EDA857-012-447-112
Manufacturer:EDAC
Manufacturer Number:857-012-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-447-112

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With an operating temperature range of -40 to 105 °C, this connector is perfect for industrial and high-heat applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The Copper Alloy contact material ensures excellent conductivity, with a 5A amperage rating for efficient power transmission. With a single row design and 12 positions, it provides seamless connectivity for your PCB needs. Its .156-inch pitch and .2-inch row spacing offer optimal compatibility, while the straight mount orientation simplifies installation. Trust in this connector for secure and high-performance board-to-board connections.