857-012-453-101

Heilind Number:EDA857-012-453-101
Manufacturer:EDAC
Manufacturer Number:857-012-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-453-101

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 12 positions, making it ideal for a variety of applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, with a copper alloy contact material ensuring efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity. Upgrade your PCB assembly with this essential component, perfect for industrial and commercial use.