857-012-453-103

Heilind Number:EDA857-012-453-103
Manufacturer:EDAC
Manufacturer Number:857-012-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-453-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in demanding environments. With a single row layout and 12 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your critical electronic applications. Trust in its quality to deliver consistent and secure connections, meeting your connectivity needs with ease.