857-012-453-104

Heilind Number:EDA857-012-453-104
Manufacturer:EDAC
Manufacturer Number:857-012-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-453-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic projects. Featuring 12 positions and a reliable Copper Alloy contact material, it guarantees efficient power transmission at an amperage of 5 A. Its right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in its quality craftsmanship to deliver superior connectivity in any setting. Elevate your PCB design with this essential component.